Reference Only
1734829-4
End of Life
Headers & Wire Housings 4 POS HDR R/A 1.25mm
Datasheet
1734829-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | HPI | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |