Reference Only
1734753-1
USB Connectors Cable mounted B plug
Datasheet
1734753-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Gender | Jack (Female) | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Packaging | Tray | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $136.50 | |
| $0.90 | $945.00 | |
| $0.89 | $2,269.50 | |
| $0.88 | $5,016.00 | |
| $0.87 | $9,918.00 | |
| $0.86 | $19,608.00 | |
| $0.85 | $38,760.00 | |
| $0.85 | $58,140.00 |
Need more?
Sign in to add projects and notes