Reference Only

1734577-1

Modular Connectors / Ethernet Connectors MOD-JK 8P8C SHD W/LED G/Y 6U

Manufacturer:

Mfr Part:
1734577-1

TTI Part:
1734577-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleStraight
Termination StyleSolder
Current Rating1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorGreen / Yellow
Tab DirectionTop Entry
PackagingTray
Application10 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.39$4,780.00
$2.29$13,740.00
$2.17$21,700.00
$2.14$55,640.00
Need more?
Available Regional Inventory
3,200 available now at ttieurope.com
Sign in to add projects and notes