Reference Only

1734328-2

USB Connectors M-USB 1X1 ABREC R/A SMT

Manufacturer:

Mfr Part:
1734328-2

TTI Part:
1734328-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductMini USB Type AB Connectors
GenderReceptacle (Female)
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
Contact PlatingGold
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$1.57$1,099.00
$1.54$2,156.00
$1.52$5,320.00
$1.32$9,240.00
$1.30$13,650.00
$1.18$33,040.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.