Reference Only
1734290-1
IEEE 1394 Connectors 6P RECPT VT T/H BLK
Datasheet
1734290-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IEEE 1394 Connectors | |
| Product | IEEE 1394 Connectors | |
| Connector Type | IEEE 1394 Receptacle | |
| Number of Positions | 6 Position | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Gender | Receptacle | |
| Current Rating | 1.5 A | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Insulator Color | Black | |
| Mounting Angle | Vertical | |
| Number of Ports | 1 Port | |
| Product Type | IEEE 1394 Connectors | |
| Standard | IEEE 1394 | |
| Subcategory | IEEE 1394 Connectors | |
| Type | Audio and Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $8,560.00 | |
| $1.54 | $12,320.00 | |
| $1.35 | $37,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes