Reference Only

1734248-8

FFC & FPC Connectors 1.0 FPC ZIP V/T SMT 8P

Manufacturer:

Mfr Part:
1734248-8

TTI Part:
1734248-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions8 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Contact LocationTop Contact
Contact PlatingGold
Current Rating1 A
SeriesFPC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating125 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.412$4,120.00
$0.408$12,240.00
$0.404$20,200.00
$0.40$40,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.