Reference Only

1734248-4

FFC & FPC Connectors 1.0 FPC ZIP V/T SMT 4P

Manufacturer:

Mfr Part:
1734248-4

TTI Part:
1734248-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions4 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Contact LocationTop Contact
Contact PlatingGold
Current Rating1 A
SeriesFPC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating125 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.587$5,870.00
$0.557$16,710.00
$0.542$27,100.00
$0.512$51,200.00
$0.497$124,250.00
Need more?
Sign in to add projects and notes