Reference Only

1734101-4

Board to Board & Mezzanine Connectors 050 series 40p 30 Au

Manufacturer:

Mfr Part:
1734101-4

TTI Part:
1734101-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions40 Position
Pitch1.27 mm (0.05 in)
SeriesChamp 050 (I)
PackagingTube
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,296 / Multiples: 54)
Quantity Unit PriceExt. Price
$3.15$4,082.40
$2.96$11,508.48
$2.56$13,271.04
$2.37$24,572.16
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.