Reference Only

1734100-4

I/O Connectors VERT PLUG 40P Series I hi-temp

Manufacturer:

Mfr Part:
1734100-4

TTI Part:
1734100-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductHeaders
GenderMale
Number of Positions40 Position
Pitch1.27 mm
Voltage Rating250 VAC
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleSolder Tail
Mounting AngleVertical
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSCSI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,296 / Multiples: 1,296)
Quantity Unit PriceExt. Price
$4.19$5,430.24
$3.92$15,240.96
$3.20$16,588.80
$3.13$32,451.84
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
864 available now at ttieurope.com
Sign in to add projects and notes