Reference Only
1734099-7
I/O Connectors R.A. PLUG 68P Series I HI-TEMP
Datasheet
1734099-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Headers | |
| Gender | Male | |
| Number of Positions | 68 Position | |
| Pitch | 1.27 mm | |
| Voltage Rating | 12 V | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Tail | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.11 | $153.30 | |
| $5.06 | $303.60 | |
| $4.85 | $2,182.50 | |
| $4.25 | $3,825.00 | |
| $4.21 | $7,578.00 | |
| $4.17 | $15,012.00 | |
| $4.13 | $22,302.00 | |
| $4.09 | $44,172.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes