Reference Only

1734098-4

Board to Board & Mezzanine Connectors Champ050 40p A/P RCPT 25CL PB

Manufacturer:

Mfr Part:
1734098-4

TTI Part:
1734098-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions40 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleIDC
Mounting AngleVertical
Current Rating1.5 A
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialPolyester (PCT)
PackagingTube
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.69$484.50
$9.60$960.00
$9.50$2,375.00
$9.41$4,234.50
$9.31$8,379.00
Need more?
Sign in to add projects and notes