Reference Only

1734035-4

USB Connectors Mini R/A SMT B Type 17500

Manufacturer:

Mfr Part:
1734035-4

TTI Part:
1734035-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderJack (Female)
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
Contact MaterialPalladium Nickel
Contact PlatingGold
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.84$588.00
$0.83$1,162.00
$0.82$1,722.00
$0.82$2,870.00
Need more?
Sign in to add projects and notes