Reference Only

172864-2

Automotive Connectors 250 POSITIVE LOCK 2P T TYPE

Manufacturer:

Mfr Part:
172864-2

TTI Part:
172864-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleQuick Connect
ColorBlack
Series230
PackagingEach
Description/FunctionMark II
Flammability RatingUL 94 V-0
Housing MaterialNylon
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.402$1,407.00
$0.374$2,618.00
$0.31$3,255.00
$0.28$5,880.00
$0.27$14,175.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
35,000 available now at ttieurope.com
Sign in to add projects and notes