Reference Only
172863-2
Automotive Connectors 250 POSITIVE LOCK 1P DBL LOCK
Datasheet
172863-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 1 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Quick Connect | |
| Color | Black | |
| Packaging | Each | |
| Description/Function | Positive Lock 250 | |
| Flammability Rating | UL 94 V-2 | |
| Housing Material | Nylon | |
| Material | Polyamide (PA) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,800 / Multiples: 4,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.17 | $816.00 | |
| $0.14 | $1,344.00 | |
| $0.11 | $1,584.00 | |
| $0.10 | $2,400.00 | |
| $0.099 | $5,227.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.