Reference Only

172795-1

Terminals RCPT 20-14 AWG TIN Reel of 2000

Manufacturer:

Mfr Part:
172795-1

TTI Part:
172795-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size7.92 mm x 0.81 mm
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
SeriesPositive Lock 312
PackagingReel
Insulation MaterialNot Insulated
Length18.8 mm
MaterialBrass
Mounting AngleRight Angle
Product TypeTerminals
SubcategoryTerminals
Width8.9 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.121$242.00
$0.12$480.00
$0.119$714.00
$0.117$1,170.00
$0.116$3,712.00
$0.112$6,272.00
$0.111$16,650.00
Need more?

My Notes

Sign into see notes.