Reference Only
172615-2
Automotive Connectors 3 POS RECEPT HSG
Datasheet
172615-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Quick Connect | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Positive Lock | |
| Packaging | Each | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.52 | $52.00 | |
| $0.511 | $255.50 | |
| $0.486 | $486.00 | |
| $0.48 | $1,200.00 | |
| $0.444 | $2,220.00 | |
| $0.435 | $4,350.00 | |
| $0.408 | $8,160.00 | |
| $0.403 | $20,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes