Reference Only
172496-1
Automotive Connectors MIC PLUG 9P (MK II)
Datasheet
172496-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Application | Wire to Wire | |
| Color | Natural | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 15 A | |
| Flammability Rating | UL 94 V-2 | |
| Gender | Plug (Male) | |
| Height | 18.8 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 24 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Pitch | 5 mm, 7 mm | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Row Spacing | 3.4 mm | |
| Series | Series II | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Type | Plug Housing | |
| Voltage Rating | 12 VDC | |
| Width | 30 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,200 / Multiples: 2,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.662 | $1,456.40 |
Need more?
Sign in to add projects and notes