Reference Only

172341-1

Pin & Socket Connectors FREE HNG PLUG 12P

Manufacturer:

Mfr Part:
172341-1

TTI Part:
172341-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions12 Position
Number of Rows3 Row
Contact GenderSocket (Female)
Pitch4.2 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.472$1,416.00
$0.443$2,658.00
$0.438$11,826.00
$0.432$46,656.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

172333-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors MINI UNIVERSAL M-N-L
Sign in to add projects and notes