Reference Only

172340-1

Pin & Socket Connectors 9POS 600V PLUG HSG UL94V-2 FLAME RATING

Manufacturer:

Mfr Part:
172340-1

TTI Part:
172340-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions9 Position
Number of Rows3 Row
Contact GenderSocket (Female)
Pitch4.2 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,975In Stock

3,000 expected 23-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.382$9.55
Need more?

Associated Parts

172332-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors MINI CAP HOUS 9POS

My Notes

Sign into see notes.