Reference Only
172333-1
Pin & Socket Connectors MINI UNIVERSAL M-N-L
Datasheet
172333-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Mounting Style | Panel | |
| Number of Positions | 12 Position | |
| Number of Rows | 3 Row | |
| Packaging | Bulk | |
| Pitch | 4.2 mm | |
| Product Type | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Series | MATE-N-LOK | |
| Subcategory | Pin & Socket Connectors | |
| Termination Style | Crimp | |
| Tradename | MATE-N-LOK | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,890In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.387 | $7.74 | |
| $0.382 | $19.10 | |
| $0.377 | $37.70 | |
| $0.372 | $186.00 | |
| $0.368 | $368.00 | |
| $0.363 | $907.50 | |
| $0.358 | $1,790.00 | |
| $0.345 | $4,312.50 |
Need more?
Associated Parts

Pin & Socket Connectors FREE HNG PLUG 12P
Sign in to add projects and notes