Reference Only
172234-1
Pin & Socket Connectors RECEPTACLE HOUSING
Datasheet
172234-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 3 Position | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 600 V | |
| Wire Gauge Range | 30 AWG to 16 AWG | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Number of Rows | 1 Row | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Tradename | MATE-N-LOK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $7.70 | |
| $0.745 | $37.25 | |
| $0.704 | $70.40 | |
| $0.503 | $251.50 | |
| $0.489 | $489.00 | |
| $0.484 | $3,872.00 | |
| $0.458 | $14,656.00 | |
| $0.453 | $45,300.00 |
Need more?
Associated Parts

Pin & Socket Connectors 3P PLUG MINI UNIV M-N-L
Sign in to add projects and notes