Reference Only

172211-4

Headers & Wire Housings 4 POS CAP

Manufacturer:

Mfr Part:
172211-4

TTI Part:
172211-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
SeriesAMP MT EI
PackagingBulk
ApplicationWire-to-Board
Contact GenderPin (Male)
Housing ColorNatural
Housing GenderPlug
Housing MaterialNylon
Maximum Operating Temperature+ 95 C
Minimum Operating Temperature- 20 C
Mounting StyleCable Mount / Free Hanging
Number of Positions4 Position
Number of Rows1 Row
Pitch2.5 mm (0.098 in)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Termination StyleCrimp
Voltage Rating250 V to 350 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

EDA / CAD Models

6,225In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.111$5.55
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

171822-4 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 4P 2.5MM HOUSING
Sign in to add projects and notes