Reference Only
172211-2
Headers & Wire Housings E.I. 2P CAP F.H.STD TYP
Datasheet
172211-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Series | AMP MT EI | |
| Packaging | Each | |
| Housing Gender | Plug | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.138 | $1,656.00 | |
| $0.135 | $4,860.00 | |
| $0.13 | $7,800.00 | |
| $0.12 | $12,960.00 | |
| $0.112 | $28,224.00 | |
| $0.11 | $55,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
26,000 available now at ttieurope.com
Associated Parts

Headers & Wire Housings HSG REC 1X02C STD
My Notes
Sign into see notes.