Reference Only
172168-1
Pin & Socket Connectors 6CKT MATE-N-LOK HSG
Datasheet
172168-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Housing Material | Nylon | |
| Mounting Style | Free Hanging | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Pitch | 4.14 mm | |
| Product Type | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Series | MATE-N-LOK | |
| Subcategory | Pin & Socket Connectors | |
| Termination Style | Crimp | |
| Tradename | MATE-N-LOK | |
| Voltage Rating | 600 V | |
| Wire Gauge Range | 30 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
199,970In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $8.40 | |
| $0.78 | $23.40 | |
| $0.76 | $38.00 | |
| $0.737 | $73.70 | |
| $0.691 | $172.75 | |
| $0.589 | $2,650.50 | |
| $0.582 | $7,857.00 | |
| $0.575 | $46,000.00 |
Need more?
Associated Parts

Pin & Socket Connectors HEADER 6 POS TIN DUAL ROW

Pin & Socket Connectors 6C DBL ROW HEADER

Pin & Socket Connectors HEADER 6 POS R/A TIN DUAL ROW

Pin & Socket Connectors HEADER 6 POS R/A GOLD DUAL ROW

Pin & Socket Connectors HEADER 6 POS TIN DUAL ROW

Pin & Socket Connectors HEADER ASSY 6 POS

Pin & Socket Connectors 6 CIR UNIV CAP

Pin & Socket Connectors HEADER 6 POS GOLD DUAL ROW
Sign in to add projects and notes