Reference Only
172167-1
Pin & Socket Connectors 4P PLUG HOUSING UNIV M-N-L
Datasheet
172167-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.572 | $28.60 | |
| $0.565 | $56.50 | |
| $0.558 | $139.50 | |
| $0.469 | $469.00 | |
| $0.463 | $694.50 | |
| $0.456 | $1,140.00 | |
| $0.443 | $3,101.00 | |
| $0.437 | $6,118.00 |
Need more?
Associated Parts

Pin & Socket Connectors HEADER 4 POS GOLD DUAL ROW

Pin & Socket Connectors HEADER 4 POS GOLD DUAL ROW

Pin & Socket Connectors .163" 4CKT

Pin & Socket Connectors HEADER 4 POS TIN DUAL ROW

Pin & Socket Connectors HEADER 4 POS R/A GOLD DUAL ROW

Pin & Socket Connectors HEADER 4 POS R/A TIN DUAL ROW

Pin & Socket Connectors HEADER 4 POS TIN DUAL ROW

Pin & Socket Connectors 4P UNIV M-N-L CAP

Pin & Socket Connectors 4P R/A HEADER ASSY MINI UMNL
Sign in to add projects and notes