Reference Only

172166-1

Pin & Socket Connectors 3P PLUG MINI UNIV M-N-L

Manufacturer:

Mfr Part:
172166-1

TTI Part:
172166-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions3 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch4.2 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range30 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

54,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.569$5.69
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

172158-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors 3POS PANEL MT HSG
172234-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors RECEPTACLE HOUSING
1-770170-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors HEADER 3 POS GOLD IN LINE
1-770967-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors HEADER 3 POS R/A TIN IN-LINE
1-770170-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors HEADER 3 POS TIN IN LINE
1-770873-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors HEADER 3 POS TIN IN-LINE
1-770873-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors HEADER 3 POS GOLD IN-LINE
1-770967-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors HEADER 3 POS R/A GOLD IN-LINE
Sign in to add projects and notes