Reference Only
172165-1
Pin & Socket Connectors 2 CIRCUIT PLUG
Datasheet
172165-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
213,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.639 | $6.39 | |
| $0.574 | $28.70 | |
| $0.545 | $54.50 | |
| $0.499 | $124.75 | |
| $0.482 | $241.00 | |
| $0.429 | $429.00 | |
| $0.423 | $846.00 | |
| $0.417 | $2,085.00 |
Need more?
Associated Parts

Pin & Socket Connectors HEADER 2 POS GOLD IN LINE

Pin & Socket Connectors HEADER 2 POS R/A GOLD IN-LINE

Pin & Socket Connectors 2P CAP HOUSING

Pin & Socket Connectors 2P IN-LINE HOUSING

Pin & Socket Connectors HEADER 2 POS TIN IN LINE

Pin & Socket Connectors HEADER 2 POS R/A TIN IN-LINE

Pin & Socket Connectors HEADER 2 POS TIN IN-LINE

Pin & Socket Connectors HEADER 2 POS GOLD IN-LINE

Pin & Socket Connectors 2P UNVL MATE-N-LOCK

Pin & Socket Connectors 2P RA M-N-L HDR TIN
Sign in to add projects and notes