Reference Only

172159-1

Pin & Socket Connectors 4P UNIV M-N-L CAP

Manufacturer:

Mfr Part:
172159-1

TTI Part:
172159-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions4 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch4.14 mm
Termination StyleCrimp
Mounting StylePanel
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderReceptacle
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range30 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.584$14.60
Need more?

Associated Parts

172167-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors 4P PLUG HOUSING UNIV M-N-L
Sign in to add projects and notes