Reference Only

1721539-5

Low Signal Relays - PCB OJE-SS-112HM2 000

Manufacturer:

Mfr Part:
OJE-SS-112HM2,000

TTI Part:
1721539-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
ProductPower Relays
TypeStandard
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Coil TypeNon-Latching
Power Consumption450 mW
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesOJE-SS-112HM2,000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.26$1,260.00
$1.02$5,100.00
$0.93$9,300.00
$0.83$20,750.00
$0.75$37,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
80,000 available now at ttiasia.com

My Notes

Sign into see notes.