Reference Only
1721441-2
General Purpose Relays PCN-105D3MHZ,001B
Datasheet
PCN-105D3MHZ,001B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 3 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 208 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 20.06 mm | |
| Width | 5 mm | |
| Height | 12.5 mm | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | PCN-105D3MHZ,001B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.80 | $768.00 | |
| $4.75 | $1,520.00 | |
| $4.71 | $2,260.80 | |
| $4.65 | $3,720.00 | |
| $4.10 | $6,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes