Reference Only

172135-1

Terminals RCPT CAP 8 POS F/H

Manufacturer:

Mfr Part:
172135-1

TTI Part:
172135-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
Termination StyleCrimp
GenderMale
InsulationInsulated
Mounting StyleCable Mount / Free Hanging
ColorNatural
SeriesFastin-Faston
TradenameFASTON
PackagingEach
Length25 mm
MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,200 / Multiples: 2,600)
Quantity Unit PriceExt. Price
$0.728$3,785.60
$0.65$13,520.00
$0.619$62,766.60
$0.613$245,445.20
$0.57$570,570.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.