Reference Only

172134-1

Terminals 250 SERIES PLUG 4pin

Manufacturer:

Mfr Part:
172134-1

TTI Part:
172134-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorNatural
SeriesFastin-Faston
TradenameFASTON
PackagingEach
Length25 mm
MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.617$61.70
$0.514$257.00
$0.432$1,080.00
$0.378$1,890.00
$0.373$4,476.00
$0.352$7,392.00
$0.343$34,986.00
$0.339$136,278.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes