Reference Only
172129-2
Terminals RCPT CAP 2P F/H
Datasheet
172129-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Tab Housing | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Mounting Style | In-Line | |
| Color | Black | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Each | |
| Length | 28.5 mm | |
| Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.429 | $1,716.00 | |
| $0.372 | $2,976.00 | |
| $0.332 | $6,640.00 | |
| $0.313 | $31,300.00 | |
| $0.31 | $124,000.00 | |
| $0.29 | $290,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.