Reference Only
172128-1
Terminals PLUG 1P FREE HANGING
Datasheet
172128-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Series | Fastin-Faston | |
| Packaging | Each | |
| Color | Natural | |
| Gender | Female | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Length | 25 mm | |
| Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Tradename | FASTON | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.247 | $1,976.00 | |
| $0.244 | $5,856.00 | |
| $0.212 | $22,048.00 | |
| $0.21 | $84,000.00 | |
| $0.207 | $207,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes