Reference Only
1721150-5
Low Signal Relays - PCB ORWH-SS-112D1F,000 RELAY IND
Datasheet
ORWH-SS-112D1F,000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | ORWH-SS-112D1F,000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $3,720.00 | |
| $1.67 | $10,020.00 | |
| $1.55 | $15,500.00 | |
| $1.46 | $37,960.00 | |
| $1.42 | $71,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.