Reference Only

1721081-7

General Purpose Relays PCJ-124D3M 301

Manufacturer:

Mfr Part:
PCJ-124D3M,301

TTI Part:
1721081-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating3 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage30 VDC, 250 VAC
Coil TypeNon-Latching
Coil Resistance2.88 kOhms
Contact MaterialSilver Nickel (AgNi)
SeriesPCJ
Length20.39 mm
Width7 mm
Height15.01 mm
PackagingEach
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesPCJ-124D3M,301

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.