Reference Only
172075-1
Terminals 3 POS RECPT HOUSING
Datasheet
172075-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Tab Housing | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Stud / Tab Size | 4.75 mm | |
| Mounting Style | In-Line | |
| Color | Natural | |
| Series | 187 FASTON | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Length | 9.6 mm | |
| Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,900In Stock
9,000 expected 17-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.445 | $22.25 | |
| $0.424 | $42.40 | |
| $0.378 | $94.50 | |
| $0.30 | $150.00 | |
| $0.297 | $297.00 | |
| $0.289 | $867.00 | |
| $0.17 | $3,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Extraction, Removal & Insertion Tools EXT TOOL FOR POSITIVE 0.187
My Notes
Sign into see notes.