Reference Only
1719043-1
Automotive Connectors SINGLE WIRE SEAL GREEN
Datasheet
1719043-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Color | Green | |
| Series | Standard Power Timer | |
| Packaging | Bulk | |
| Housing Material | Silicone | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
94,600In Stock
180,000 expected 26-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.095 | $19.00 | |
| $0.093 | $93.00 | |
| $0.081 | $405.00 | |
| $0.078 | $780.00 | |
| $0.077 | $2,310.00 | |
| $0.075 | $3,750.00 | |
| $0.073 | $26,280.00 | |
| $0.071 | $59,640.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OC-160F270O-CRIMP TOOLING KIT
Sign in to add projects and notes