Reference Only

171897-1

Terminals 250 FASTON HSG LANCE 6P CAP

Manufacturer:

Mfr Part:
171897-1

TTI Part:
171897-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorNatural
SeriesFastin-Faston
TradenameFASTON
PackagingEach
Contact GenderPin (Male)
Insulation MaterialNylon
Length28.5 mm
MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width15.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.584$3,504.00
$0.579$12,159.00
$0.55$55,275.00
$0.47$188,235.00
$0.42$420,210.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.