Reference Only

1718762-2

Automotive Connectors Tab 1.2 X 0.6 LL

Manufacturer:

Mfr Part:
1718762-2

TTI Part:
1718762-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Sealed / UnsealedSealed
SeriesMCON 1.2mm
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypeTab
Current Rating10 A
MaterialCopper Alloy
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCON
TypeQuick Connect

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.539$3,234.00
Need more?

Associated Parts

5-1579007-3 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools Extraction Tool
2372541-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F 1.2 MM SWS 15--18 DIE SET
5-1579018-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
2372541-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F 1.2 MM SWS 15--18 ASSY
2151480-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FM-070F 130SP-001-0075

My Notes

Sign into see notes.