Reference Only
1718762-1
Terminals Tab 1.2 X 0.6 LL
Datasheet
1718762-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Contact | |
| Termination Style | Crimp | |
| Gender | Pin (Male) | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 15 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | MCON 1.2mm | |
| Tradename | MCON | |
| Packaging | Reel | |
| Current Rating | 10 A | |
| Material | Copper | |
| Maximum Operating Temperature | + 54 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $426.00 |
Need more?
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools Extraction Tool

Crimpers / Crimping Tools SDE F 1.2 MM SWS 15--18 DIE SET

Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools SDE F 1.2 MM SWS 15--18 ASSY

Crimpers / Crimping Tools OC-AT-S-FM-070F 130SP-001-0075
Sign in to add projects and notes