Reference Only

1718760-1

Automotive Connectors Tab 1.2 X 0.6 LL

Manufacturer:

Mfr Part:
1718760-1

TTI Part:
1718760-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedSealed
SeriesMCON 1.2mm
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypePin, Tab
Current Rating10 A
MaterialCopper
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCON
TypeContact
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

264,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.102$612.00
$0.10$1,200.00
$0.098$1,764.00
Need more?

Associated Parts

5-1579007-3 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools Extraction Tool
2151477-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM055F125F00100 ASSY APPLICATOR TOOL
7-2151477-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-055-125F-CRIMP TOOLING KIT
Sign in to add projects and notes