Reference Only

1718758-3

Automotive Connectors Tab 1.2 X 0.6 LL

Manufacturer:

Mfr Part:
1718758-3

TTI Part:
1718758-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Max22 AWG
Sealed / UnsealedSealed
SeriesMCON 1.2mm
PackagingReel
Contact MaterialCopper Alloy
Contact TypePin, Tab
Current Rating10 A
MaterialCopper
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCON
TypeQuick Connect

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

18,000 expected 22-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.145$870.00
Need more?

Associated Parts

5-1579007-3 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools Extraction Tool
Sign in to add projects and notes