Reference Only

1718758-1

Automotive Connectors Tab 1.2 X 0.6 LL

Manufacturer:

Mfr Part:
1718758-1

TTI Part:
1718758-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max22 AWG
Sealed / UnsealedSealed
SeriesMCON 1.2mm
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypePin, Tab
Current Rating10 A
MaterialCopper
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCON
TypeContact

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.096$576.00
$0.094$1,128.00
$0.092$1,656.00
$0.09$2,700.00
$0.088$4,224.00
$0.086$8,256.00
$0.085$21,420.00
Need more?
Available Regional Inventory
210,000 available now at ttieurope.com

Associated Parts

5-1579007-3 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools Extraction Tool
Sign in to add projects and notes