Reference Only
1718705-1
Automotive Connectors SINGLE WIRE S EAL,COLLAR DIA 2
Datasheet
1718705-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Color | Green | |
| Sealed / Unsealed | Sealed | |
| Series | Micro Timer II | |
| Packaging | Bulk | |
| Insulation | Insulated | |
| Material | Silicone Elastomer | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.069 | $13.80 | |
| $0.068 | $68.00 | |
| $0.066 | $330.00 | |
| $0.054 | $540.00 | |
| $0.053 | $1,060.00 | |
| $0.051 | $2,040.00 | |
| $0.05 | $7,000.00 | |
| $0.048 | $25,920.00 |
Need more?
My Notes
Sign into see notes.