Reference Only
1718489-1
Automotive Connectors AMP MCP 1.5 RECEPT HSG 18 POS
Datasheet
1718489-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | MCP 1.5K | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Height | 9.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 38.4 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 3.5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Receptacle Housing | |
| Voltage Rating | 36 VDC | |
| Width | 23.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,775In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.563 | $14.07 | |
| $0.557 | $27.85 | |
| $0.543 | $54.30 | |
| $0.531 | $132.75 | |
| $0.524 | $262.00 | |
| $0.518 | $518.00 | |
| $0.512 | $768.00 |
Need more?
Sign in to add projects and notes