Reference Only
1718488-1
Automotive Connectors AMP MCP 2.8 RECEPT HSG 7 POS
Datasheet
1718488-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | MCP 2.8 | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Height | 11 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 38.4 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Receptacle Housing | |
| Voltage Rating | 36 VDC | |
| Width | 23.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,200In Stock
74,400 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.546 | $13.65 | |
| $0.54 | $27.00 | |
| $0.533 | $53.30 | |
| $0.527 | $79.05 | |
| $0.521 | $130.25 | |
| $0.515 | $257.50 | |
| $0.509 | $509.00 | |
| $0.503 | $5,281.50 |
Need more?
Sign in to add projects and notes