Reference Only

1718329-1

Automotive Connectors ADAPTER FOR TAB HSG 39 POS 62POS

Manufacturer:

Mfr Part:
1718329-1

TTI Part:
1718329-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Accessory TypeAdapter
Number of Positions39 Position, 62 Position
GenderTab (Male)
Sealed / UnsealedUnsealed
SeriesLeavyseal
PackagingEach
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

299In Stock

4,560 expected 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.21$6.42
$3.17$15.85
$3.13$31.30
$2.94$352.80
$2.79$1,674.00
$2.75$6,930.00
$2.72$13,708.80
$2.68$33,768.00
Need more?
Sign in to add projects and notes