Reference Only
1718328-1
Automotive Connectors FIXING SLIDE
Datasheet
1718328-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Locking Slides | |
| Number of Positions | 39 Position, 62 Position | |
| Mounting Style | Push-In | |
| Color | Red | |
| Series | Leavyseal | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Locking Mechanism | Slide lock | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $455.00 | |
| $0.84 | $840.00 | |
| $0.81 | $2,430.00 | |
| $0.73 | $5,475.00 |
Need more?
Available Regional Inventory
7,000 available now at ttieurope.com
My Notes
Sign into see notes.