Reference Only
1718295-1
Automotive Connectors COVER FOR 62 POS TAB HEADER ASSY
Datasheet
1718295-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Sealed / Unsealed | Sealed | |
| Series | Leavyseal | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.21 | $62.10 | |
| $6.15 | $307.50 | |
| $5.82 | $582.00 | |
| $5.04 | $1,008.00 | |
| $4.85 | $1,940.00 | |
| $4.77 | $2,862.00 | |
| $4.63 | $12,038.00 | |
| $4.58 | $57,250.00 |
Need more?
Sign in to add projects and notes